-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4031
|
Newark | Ceramic Capacitor 3900Pf, 250V, Y5U, 20%, Radial, Capacitance:3900Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Vishay VY1392M61Y5UQ63V0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
VY1392M61Y5UQ63V0
|
Avnet Americas | Ceramic Suppression Capacitor, 3900 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VY1392M61Y5UQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1845 / $0.2344 | Buy Now |
DISTI #
72-VY1392M61Y5UQ63V0
|
Mouser Electronics | Safety Capacitors 3900pF X760 Y500VAC 20% Y5U RoHS: Compliant | 12357 |
|
$0.1790 / $0.6600 | Buy Now |
|
Future Electronics | Ceramic Disc Capacitors 3900pF X760 Y500VAC 20% Y5U RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1823 | Buy Now |
DISTI #
VY1392M61Y5UQ63V0
|
TTI | Safety Capacitors 3900pF X760 Y500VAC 20% Y5U RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1740 / $0.1810 | Buy Now |
DISTI #
VISHAY VY1392M61Y5UQ63V0
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
VY1392M61Y5UQ63V0
|
Avnet Abacus | Ceramic Suppression Capacitor, 3900 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VY1392M61Y5UQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 8500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY1392M61Y5UQ63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1392M61Y5UQ63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |