-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 5920, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4028
|
Newark | Ceramic Capacitor 3300Pf, 250V, Y5U, 20%, Radial, Capacitance:3300Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Vishay VY1332M59Y5UQ63V0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now |
DISTI #
VY1332M59Y5UQ63V0
|
Avnet Americas | Ceramic Suppression Capacitor, 3300 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VY1332M59Y5UQ63V0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 400 |
|
$0.1763 / $0.1941 | Buy Now |
DISTI #
72-VY1332M59Y5UQ63V0
|
Mouser Electronics | Safety Capacitors 3300pF 20% Y5U RoHS: Compliant | 5903 |
|
$0.1960 / $0.6600 | Buy Now |
DISTI #
V36:1790_14255648
|
Arrow Electronics | Cap Ceramic Suppression X1/Y1 0.0033uF 760VAC/500VAC Y5U 20%( 15 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2337 | Americas - 7020 |
|
$0.1780 / $0.2762 | Buy Now |
|
Future Electronics | VY1 Series Ø 15 x 5 mm 3300pF 760/500VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bag | 3000Bag |
|
$0.1740 / $0.1930 | Buy Now |
|
Future Electronics | VY1 Series Ø 15 x 5 mm 3300pF 760/500VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1740 / $0.1930 | Buy Now |
DISTI #
70814979
|
Verical | Cap Ceramic Suppression X1/Y1 0.0033uF 760VAC/500VAC Y5U 20%( 15 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2337 | Americas - 7020 |
|
$0.1780 / $0.2762 | Buy Now |
DISTI #
VY1332M59Y5UQ63V0
|
TTI | Safety Capacitors 3300pF 20% Y5U RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 34700 In Stock |
|
$0.1770 / $0.3580 | Buy Now |
DISTI #
SMC-VY1332M59Y5UQ63V0
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9251 |
|
RFQ | |
DISTI #
VY1332M59Y5UQ63V0
|
Avnet Abacus | Ceramic Suppression Capacitor, 3300 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VY1332M59Y5UQ63V0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY1332M59Y5UQ63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1332M59Y5UQ63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 5920, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |