-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.00033uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VY1331K31Y5SQ63V0 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0711
|
Newark | Cap, 330Pf, 500V, 10%, Y5S, Capacitance:330Pf, Product Range:Vy1 Series, Capacitance Tolerance:± ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14629 |
|
$0.1620 / $0.3850 | Buy Now |
DISTI #
VY1331K31Y5SQ63V0
|
Avnet Americas | VY1 X760Y500VAC 330pF ?10% Y5S BULK e3 - Bulk (Alt: VY1331K31Y5SQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0592 / $0.0641 | Buy Now |
DISTI #
72-VY1331K31Y5SQ63V0
|
Mouser Electronics | Safety Capacitors 330pF 10% Y5S RoHS: Compliant | 22977 |
|
$0.0710 / $0.3400 | Buy Now |
DISTI #
E02:0323_01540080
|
Arrow Electronics | Cap Ceramic Suppression X1/Y1 330pF 760VAC/500VAC Y5S 10%( 8 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2450 | Europe - 12000 |
|
$0.0721 / $0.0737 | Buy Now |
DISTI #
V36:1790_14255646
|
Arrow Electronics | Cap Ceramic Suppression X1/Y1 330pF 760VAC/500VAC Y5S 10%( 8 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 | Americas - 77 |
|
$0.0668 / $0.3400 | Buy Now |
|
Future Electronics | VY1 X760Y500VAC 330PF ±10% Y5S BULK E3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk |
3000 Bulk |
|
$0.0638 / $0.0695 | Buy Now |
|
Future Electronics | VY1 X760Y500VAC 330PF ±10% Y5S BULK E3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bulk |
0 Bulk |
|
$0.0638 / $0.0695 | Buy Now |
DISTI #
87214547
|
Verical | Cap Ceramic Suppression X1/Y1 330pF 760VAC/500VAC Y5S 10%( 8 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2450 | Americas - 10000 |
|
$0.0728 / $0.0744 | Buy Now |
DISTI #
VY1331K31Y5SQ63V0
|
TTI | Safety Capacitors 330pF 10% Y5S RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 38500 In Stock |
|
$0.0640 / $0.1120 | Buy Now |
DISTI #
VY1331K31Y5SQ63V0
|
Avnet Abacus | VY1 X760Y500VAC 330pF 10 Y5S BULK e3 (Alt: VY1331K31Y5SQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY1331K31Y5SQ63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1331K31Y5SQ63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.00033uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for VY1331K31Y5SQ63V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1331K31Y5SQ63V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VY1331K31Y5SQ6UV0 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.00033uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT | VY1331K31Y5SQ63V0 vs VY1331K31Y5SQ6UV0 |