Part Details for VY1222M47Y5UQ8TLX by Vishay Intertechnologies
Overview of VY1222M47Y5UQ8TLX by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1222M47Y5UQ8TLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5825
|
Newark | Vy1 X760Y500Vac 2,2Nf 20% Y5U Reel E3 |Vishay VY1222M47Y5UQ8TLX Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1320 | Buy Now |
DISTI #
VY1222M47Y5UQ8TLX
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Tape and Reel (Alt: VY1222M47Y5UQ8TLX) Min Qty: 20000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1150 / $0.1461 | Buy Now |
DISTI #
72-VY1222M47Y5UQ8TLX
|
Mouser Electronics | Safety Capacitors 2200PF 760V 20% 12.5MM RoHS: Compliant | 0 |
|
$0.1110 / $0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.1136 | Buy Now |
DISTI #
VY1222M47Y5UQ8TLX
|
TTI | Safety Capacitors 2200PF 760V 20% 12.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1150 | Buy Now |
DISTI #
SMC-VY1222M47Y5UQ8TLX
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 305000 |
|
RFQ | |
DISTI #
VY1222M47Y5UQ8TLX
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VY1222M47Y5UQ8TLX) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |