Part Details for VY1222M43Y5UC6UV0 by Vishay Intertechnologies
Overview of VY1222M43Y5UC6UV0 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1222M43Y5UC6UV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4884
|
Newark | Suppression Cap, 2200Pf, Class X1/Y1, Capacitance:2200Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay VY1222M43Y5UC6UV0 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.1150 | Buy Now |
DISTI #
VY1222M43Y5UC6UV0
|
Avnet Americas | VY1 X760Y500VAC-CS 2.2nF ?20% Y5U AMMOE3 - Ammo Pack (Alt: VY1222M43Y5UC6UV0) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0702 / $0.0891 | Buy Now |
DISTI #
72-VY1222M43Y5UC6UV0
|
Mouser Electronics | Safety Capacitors VY1 X760Y500VAC-CS 2.2nF +/-20% Y5U AMMO E3 | 0 |
|
$0.0820 / $0.4900 | Order Now |
|
Future Electronics | VY1 Series 750 V 2200 pF ±20 % Ø11 x 15 mm Y5U LS=10 mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 750 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0849 / $0.0932 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2925 |
|
RFQ | |
DISTI #
VY1222M43Y5UC6UV0
|
Avnet Abacus | VY1 X760Y500VAC-CS 2.2nF �20% Y5U AMMOE3 (Alt: VY1222M43Y5UC6UV0) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Lead Style "V" (inline kink), Lead Spacing: RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 4500 |
|
$0.1100 / $0.1200 | Buy Now |
|
Wuhan P&S | Ceramic capacitor Y5U, 2200 pF ��20% 760VAC Min Qty: 1 | 2250 |
|
$0.0800 / $0.3200 | Buy Now |
Part Details for VY1222M43Y5UC6UV0
VY1222M43Y5UC6UV0 CAD Models
VY1222M43Y5UC6UV0 Part Data Attributes
|
VY1222M43Y5UC6UV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1222M43Y5UC6UV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-14 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY1222M43Y5UC6UV0
This table gives cross-reference parts and alternative options found for VY1222M43Y5UC6UV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1222M43Y5UC6UV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VY1222M43Y5UC6TV0 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VY1222M43Y5UC6UV0 vs VY1222M43Y5UC6TV0 |