-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.00022uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4013
|
Newark | Ceramic Capacitor 220Pf, 250V, Y5S, 10%, Radial, Capacitance:220Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Vishay VY1221K31Y5SQ63V0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9400 |
|
$0.0600 | Buy Now |
DISTI #
VY1221K31Y5SQ63V0
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: VY1221K31Y5SQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0687 / $0.0873 | Buy Now |
DISTI #
69K4013
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: 69K4013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 9600 Partner Stock |
|
$0.1290 / $0.3930 | Buy Now |
DISTI #
72-VY1221K31Y5SQ63V0
|
Mouser Electronics | Safety Capacitors 220pF X760 Y500VAC 10% Y5S RoHS: Compliant | 7849 |
|
$0.0760 / $0.3800 | Buy Now |
|
Future Electronics | VY1 Series Ø 8 x 5 mm 220 pF 760/500 VAC ±10% Y5S LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0658 / $0.0758 | Buy Now |
|
Future Electronics | VY1 Series Ø 8 x 5 mm 220 pF 760/500 VAC ±10% Y5S LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0658 / $0.0758 | Buy Now |
DISTI #
VY1221K31Y5SQ63V0
|
TTI | Safety Capacitors 220pF X760 Y500VAC 10% Y5S RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0660 / $0.0710 | Buy Now |
DISTI #
VY1221K31Y5SQ63V0
|
Avnet Abacus | Ceramic Suppression Capacitor, 220 pF, � 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VY1221K31Y5SQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VY1221K31Y5SQ63V0
|
Avnet Asia | Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VY1221K31Y5SQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0635 / $0.0716 | Buy Now |
|
New Advantage Corporation | VY1 Series � 8 x 5 mm 220 pF 760/500 VAC �10% Y5S LS=10mm Ceramic Disc Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.0847 / $0.0907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY1221K31Y5SQ63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1221K31Y5SQ63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.00022uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |