-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7632
|
Newark | Cap, 1000Pf, 20%, Capacitance:1000Pf, Product Range:Vy1 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Vishay VY1102M31Y5UC63V0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23042 |
|
$0.1320 / $0.3690 | Buy Now |
DISTI #
38AH3321
|
Newark | Vy1 X760Y500Vac-Cs 1Nf ?20% Y5U Bulk E3 |Vishay VY1102M31Y5UC63V0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.0840 | Buy Now |
DISTI #
VY1102M31Y5UC63V0
|
Avnet Americas | VY1 X760Y500VAC-CS 1nF ±20% Y5U BULK E3 - Bulk (Alt: VY1102M31Y5UC63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0506 / $0.0687 | Buy Now |
DISTI #
72-VY1102M31Y5UC63V0
|
Mouser Electronics | Safety Capacitors 1000pF X760 Y500VAC 20% Y5U RoHS: Compliant | 11614 |
|
$0.0630 / $0.3700 | Buy Now |
DISTI #
E02:0323_09076260
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20% (8 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2434 | Europe - 18000 |
|
$0.0856 / $0.0928 | Buy Now |
DISTI #
V99:2348_16698275
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20% (8 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 | Americas - 1 |
|
$0.0618 / $0.1998 | Buy Now |
|
Future Electronics | CAP CER 1000PF 760VAC Y5U RADIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 9000Bag |
|
$0.0642 / $0.0706 | Buy Now |
|
Future Electronics | CAP CER 1000PF 760VAC Y5U RADIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0642 / $0.0706 | Buy Now |
DISTI #
84376508
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20% (8 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2434 | Americas - 18000 |
|
$0.0982 | Buy Now |
DISTI #
VY1102M31Y5UC63V0
|
TTI | Safety Capacitors 1000pF X760 Y500VAC 20% Y5U RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0600 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY1102M31Y5UC63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1102M31Y5UC63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-14 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for VY1102M31Y5UC63V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1102M31Y5UC63V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1102M31Y5UC6UV0 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VY1102M31Y5UC63V0 vs VY1102M31Y5UC6UV0 |