-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 Vdc, 1 A, 3.3 W, 6~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4257-ND
|
DigiKey | DC DC CONVERTER 3.3V 3.3W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3007 In Stock |
|
$2.3614 / $2.9500 | Buy Now |
DISTI #
V99:2348_18535101
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 3.3V 1A 3.3W 3-Pin SIP Module Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2209 | Americas - 3 |
|
$2.1420 / $2.2750 | Buy Now |
|
Onlinecomponents.com | 1 A Output Current, 6~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 1 A, 3.3 W, 6~36 Vdc Input Range RoHS: Compliant |
750 In Stock |
|
$2.2300 / $2.8700 | Buy Now |
DISTI #
51925707
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 1A 3.3W 3-Pin SIP Module Min Qty: 20 Package Multiple: 10 Date Code: 2027 | Americas - 750 |
|
$2.8482 / $3.8013 | Buy Now |
DISTI #
62309929
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 1A 3.3W 3-Pin SIP Module Min Qty: 3 Package Multiple: 1 Date Code: 2209 | Americas - 3 |
|
$2.1420 / $2.2750 | Buy Now |
|
Quest Components | 4 |
|
$2.9200 / $4.3800 | Buy Now | |
DISTI #
000000000006368269
|
Sager | Non-Isolated DC/DC Converters 6-36Vin 3.3Vout 1A 3.3W SIP non-Iso Min Qty: 1 | 46 |
|
$2.3900 / $2.7800 | Buy Now |
|
Master Electronics | 1 A Output Current, 6~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 1 A, 3.3 W, 6~36 Vdc Input Range RoHS: Compliant |
750 In Stock |
|
$2.2300 / $2.8700 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters 6-36Vin 3.3Vout 1A 3.3W SIP non-Iso | 50 |
|
$57.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VXO7803-1000
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VXO7803-1000
CUI Inc
3.3 Vdc, 1 A, 3.3 W, 6~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P3 | |
Length | 11.5 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.432 V | |
Output Voltage-Min | 3.168 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for VXO7803-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXO7803-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P78A03-1000 | 3.3 Vdc, 1 A, 3.3 W, 7~28 Vdc Input Range | CUI Inc | VXO7803-1000 vs P78A03-1000 |
V78E03-1000-SMT-TR | 3.3 Vdc, 1 A, 3.3 W, 6.5~36 Vdc Input Range | CUI Inc | VXO7803-1000 vs V78E03-1000-SMT-TR |
V78E03-1000-SMT | DC-DC Regulated Power Supply Module | CUI Inc | VXO7803-1000 vs V78E03-1000-SMT |