Part Details for VXN1-9003-24M0000000TR by Microchip Technology Inc
Overview of VXN1-9003-24M0000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
9003PC | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
9003DM/B | Rochester Electronics LLC | 9003 - NAND Gate, TTL, CDIP14 |
Price & Stock for VXN1-9003-24M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXN1-9003-24M0000000TR
|
Microchip Technology Inc | VXN1-9003-24M0000000TR, Projected EOL: 2044-10-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4800 / $0.6700 | Buy Now |
Part Details for VXN1-9003-24M0000000TR
VXN1-9003-24M0000000TR CAD Models
VXN1-9003-24M0000000TR Part Data Attributes
|
VXN1-9003-24M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXN1-9003-24M0000000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 24MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L1.6XB1.2XH0.45 (mm)/L0.063XB0.047XH0.018 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |