Part Details for VXM9-9010-52M0833330TR by Microchip Technology Inc
Overview of VXM9-9010-52M0833330TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VXM9-9010-52M0833330TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8468
|
Newark | 2.0X1.65 Smd Crystal, 52.083333Mhz, +/-20Ppm Over -30 To +85C, 7.5Pf 4 Udfn 2.0X1.6X0.55Mm T/R Rohs Compliant: Yes |Microchip VXM9-9010-52M0833330TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7900 | Buy Now |
DISTI #
150-VXM9-9010-52M0833330TR-ND
|
DigiKey | CRYSTAL Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8375 | Buy Now |
DISTI #
VXM9-9010-52M08333
|
Avnet Americas | Crystal 52.083333MHz 4-Pin UDFN Surface Mount T/R - Tape and Reel (Alt: VXM9-9010-52M08333) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7900 / $1.0300 | Buy Now |
DISTI #
579-901052M0833330TR
|
Mouser Electronics | Crystals 2.0x1.65 SMD Crystal, 52.083333MHz, +/-20ppm over -30 to +85C, 7.5pF | 0 |
|
$0.8380 | Order Now |
DISTI #
VXM9-9010-52M0833330TR
|
Microchip Technology Inc | 2.0x1.65 SMD Crystal, 52.083333MHz, +/-20ppm over -30 to +85C, 7.5pF, Projected EOL: 2044-06-02 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$0.7500 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8380 | Buy Now |
|
Onlinecomponents.com | 3000 Factory Stock |
|
$0.8320 / $1.7420 | Buy Now | |
DISTI #
VXM9-9010-52M08333
|
Avnet Americas | Crystal 52.083333MHz 4-Pin UDFN Surface Mount T/R - Tape and Reel (Alt: VXM9-9010-52M08333) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7900 / $1.0300 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.8400 / $1.0300 | Buy Now |
DISTI #
VXM9-9010-52M0833330TR
|
Avnet Silica | Crystal 52.083333MHz 4-Pin UDFN Surface Mount T/R (Alt: VXM9-9010-52M0833330TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VXM9-9010-52M0833330TR
VXM9-9010-52M0833330TR CAD Models
VXM9-9010-52M0833330TR Part Data Attributes:
|
VXM9-9010-52M0833330TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM9-9010-52M0833330TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 52.083333MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, UDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 7.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 52.083333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.55mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |