Part Details for VXM7A-9001-24M0000000 by Microchip Technology Inc
Results Overview of VXM7A-9001-24M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VXM7A-9001-24M0000000 Information
VXM7A-9001-24M0000000 by Microchip Technology Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9001AIRKZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR | |
ISL9001AIRJZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR | |
PS9001-Y-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 5-PIN SOP (LSO5 WITH 8mm Creepage Distance) Photocoupler, , / |
Price & Stock for VXM7A-9001-24M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXM7A-9001-24M0000000
|
Microchip Technology Inc | 3225 SMD Automotive Crystal, 24MHz, -40 to +125C, +/-50ppm, 8pF, VDFN, Projected EOL: 2049-02-03 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
3000 Alternates Available COO: China, Taiwan |
|
$5.6200 / $7.7700 | Buy Now |