Part Details for VXM7-9032-25M0000000 by Microchip Technology Inc
Results Overview of VXM7-9032-25M0000000 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VXM7-9032-25M0000000 Information
VXM7-9032-25M0000000 by Microchip Technology Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10903209AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 9P 32S 9P | |
89032-104LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. | |
88903-212LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod |
Price & Stock for VXM7-9032-25M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8460
|
Newark | Vxm7-9032-25M0000000 4 Vdfn 3.2X2.5X0.8Mm T/R Rohs Compliant: Yes |Microchip VXM7-9032-25M0000000 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 | Buy Now |
DISTI #
150-VXM7-9032-25M0000000CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7870 In Stock |
|
$0.3250 / $0.4100 | Buy Now |
DISTI #
VXM7-9032-25M0000000
|
Avnet Americas | Crystal 25MHz 4-Pin UDFN Surface Mount T/R - Tape and Reel (Alt: VXM7-9032-25M0000000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3237 / $0.3549 | Buy Now |
DISTI #
579-M7903225M0000000
|
Mouser Electronics | Crystals VXM7-9032-25M0000000 RoHS: Compliant | 5122 |
|
$0.3250 / $0.4100 | Buy Now |
DISTI #
VXM7-9032-25M0000000
|
Microchip Technology Inc | VXM7-9032-25M0000000, VDFN, Projected EOL: 2044-01-10 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: China |
|
$0.3100 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | Crystal 25MHz ±20ppm (Tol) FUND 60Ohm 4-Pin VDFN SMD T/R RoHS: Compliant | 0 |
|
$0.3091 / $0.3333 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
VXM7-9032-25M0000000
|
Avnet Silica | Crystal 25MHz 4-Pin UDFN Surface Mount T/R (Alt: VXM7-9032-25M0000000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VXM7-9032-25M0000000
|
EBV Elektronik | Crystal 25MHz 4-Pin UDFN Surface Mount T/R (Alt: VXM7-9032-25M0000000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VXM7-9032-25M0000000
VXM7-9032-25M0000000 CAD Models
VXM7-9032-25M0000000 Part Data Attributes
|
VXM7-9032-25M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM7-9032-25M0000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 25MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |