Part Details for VXM7-1F2-19M4400000 by Microchip Technology Inc
Results Overview of VXM7-1F2-19M4400000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VXM7-1F2-19M4400000 Information
VXM7-1F2-19M4400000 by Microchip Technology Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for VXM7-1F2-19M4400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXM7-1F2-19M4400000
|
Microchip Technology Inc | VXM7-1F2-19M4400000, VDFN, Projected EOL: 2044-01-25 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$8.4800 / $12.7800 | Buy Now |
Part Details for VXM7-1F2-19M4400000
VXM7-1F2-19M4400000 CAD Models
VXM7-1F2-19M4400000 Part Data Attributes
|
VXM7-1F2-19M4400000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM7-1F2-19M4400000
Microchip Technology Inc
VXM7-1F2-19M4400000
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AT CUT; TAPE | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for VXM7-1F2-19M4400000
This table gives cross-reference parts and alternative options found for VXM7-1F2-19M4400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXM7-1F2-19M4400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA324194F23GET | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 19.44MHz Nom, LEAD FREE PACKAGE-4 | VXM7-1F2-19M4400000 vs SA324194F23GET |
SA324194F23IET | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 19.44MHz Nom, LEAD FREE PACKAGE-4 | VXM7-1F2-19M4400000 vs SA324194F23IET |