Part Details for VXM5-1KJ-32-24M0010000 by Microsemi Corporation
Overview of VXM5-1KJ-32-24M0010000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VXM5-1KJ-32-24M0010000
VXM5-1KJ-32-24M0010000 CAD Models
VXM5-1KJ-32-24M0010000 Part Data Attributes
|
VXM5-1KJ-32-24M0010000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VXM5-1KJ-32-24M0010000
Microsemi Corporation
Parallel - Fundamental Quartz Crystal, 24.001MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |