Part Details for VXM5-1HT-06-8M00000000_SNPBDIP by Microsemi Corporation
Overview of VXM5-1HT-06-8M00000000_SNPBDIP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VXM5-1HT-06-8M00000000_SNPBDIP
VXM5-1HT-06-8M00000000_SNPBDIP CAD Models
VXM5-1HT-06-8M00000000_SNPBDIP Part Data Attributes
|
VXM5-1HT-06-8M00000000_SNPBDIP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VXM5-1HT-06-8M00000000_SNPBDIP
Microsemi Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 5mm X 3.2mm X 0.9mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |