Part Details for VXM4-1A1-16M0000000 by Microchip Technology Inc
Overview of VXM4-1A1-16M0000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VXM4-1A1-16M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXM4-1A1-16M0000000-ND
|
DigiKey | VXM4-1A1-16M0000000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM4-1A1-16M0000000
|
Microchip Technology Inc | VXM4-1A1-16M0000000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
350 Alternates Available |
|
$1.0100 / $1.4100 | Buy Now |
|
Ameya Holding Limited | 217 |
|
RFQ |
Part Details for VXM4-1A1-16M0000000
VXM4-1A1-16M0000000 CAD Models
VXM4-1A1-16M0000000 Part Data Attributes:
|
VXM4-1A1-16M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM4-1A1-16M0000000
Microchip Technology Inc
VXM4-1A1-16M0000000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |