Part Details for VXM2-1B1-12M0000000 by Microchip Technology Inc
Overview of VXM2-1B1-12M0000000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VXM2-1B1-12M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXM2-1B1-12M0000000-ND
|
DigiKey | VXM2-1B1-12M0000000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM2-1B1-12M0000000
|
Microchip Technology Inc | VXM2-1B1-12M0000000, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
108 Alternates Available |
|
$9.6500 / $14.5200 | Buy Now |
|
Onlinecomponents.com | Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 4-Pin SMD T/R | 108 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 42 |
|
RFQ |
Part Details for VXM2-1B1-12M0000000
VXM2-1B1-12M0000000 CAD Models
VXM2-1B1-12M0000000 Part Data Attributes:
|
VXM2-1B1-12M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM2-1B1-12M0000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VXM2-1B1-12M0000000
This table gives cross-reference parts and alternative options found for VXM2-1B1-12M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXM2-1B1-12M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXM2-1D1-12M0000000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom | Microchip Technology Inc | VXM2-1B1-12M0000000 vs VXM2-1D1-12M0000000 |
VXM2-1D1-12M000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom | Microchip Technology Inc | VXM2-1B1-12M0000000 vs VXM2-1D1-12M000 |