Part Details for VXM1-1GE-18-14M7456000 by Microchip Technology Inc
Overview of VXM1-1GE-18-14M7456000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VXM1-1GE-18-14M7456000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXM1-1GE-18-14M7456000-ND
|
DigiKey | SMT XTAL -40C TO +85C +/-30PPM Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM1-1GE-18-14M7456000
|
Microchip Technology Inc | VXM1-1GE-18-14M7456000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0600 / $4.2200 | Buy Now |
Part Details for VXM1-1GE-18-14M7456000
VXM1-1GE-18-14M7456000 CAD Models
VXM1-1GE-18-14M7456000 Part Data Attributes
|
VXM1-1GE-18-14M7456000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM1-1GE-18-14M7456000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for VXM1-1GE-18-14M7456000
This table gives cross-reference parts and alternative options found for VXM1-1GE-18-14M7456000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXM1-1GE-18-14M7456000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM8G-14.7456MHZ-18-D-2-Y-T | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | VXM1-1GE-18-14M7456000 vs ABM8G-14.7456MHZ-18-D-2-Y-T |