Part Details for VXC4-1074-27M000000 by Microchip Technology Inc
Overview of VXC4-1074-27M000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3D085KC-1074CDI | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
8N3D085KC-1074CDI8 | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
54112-107401300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for VXC4-1074-27M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXC4-1074-27M000000
|
Microchip Technology Inc | XTAL,27MHZ,TOL 20PPM,TEM 20PPM,-40/85C,SMD,LOAD 10PF,ESR 30,7.0mmX5.0m, Projected EOL: 2044-04-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8700 / $1.2700 | Buy Now |
Part Details for VXC4-1074-27M000000
VXC4-1074-27M000000 CAD Models
VXC4-1074-27M000000 Part Data Attributes
|
VXC4-1074-27M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXC4-1074-27M000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 27MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UM-1, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.0mm x 5.0mm x 1.1mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |