Part Details for VXC1-1139-12M0000000 by Microchip Technology Inc
Overview of VXC1-1139-12M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-139RH/PROTO | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator | |
HS1-139RH-8 | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator | |
HS1-139RH-Q | Renesas Electronics Corporation | Radiation Hardened Quad Voltage Comparator |
Price & Stock for VXC1-1139-12M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXC1-1139-12M0000000TR-ND
|
DigiKey | OSCILLATOR CMOS SMD Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXC1-1139-12M0000000
|
Microchip Technology Inc | VXC1, +/-20ppm over -40c to +85c, Tolerance +/- 25C, 16pF, Projected EOL: 2044-04-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
Part Details for VXC1-1139-12M0000000
VXC1-1139-12M0000000 CAD Models
VXC1-1139-12M0000000 Part Data Attributes
|
VXC1-1139-12M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXC1-1139-12M0000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 12MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Physical Dimension | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |