VXB2-1EW-32-4M00100000
Description: Parallel - Fundamental Quartz Crystal

Overview of VXB2-1EW-32-4M00100000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for VXB2-1EW-32-4M00100000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VXB2-1EW-32-4M00100000 by Vectron International

VXB2-1EW-32-4M00100000
Vectron International
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
HC-49/US, 2 PIN
Reach Compliance Code
compliant
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.002%
Frequency Tolerance
10 ppm
Load Capacitance
32 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
4.001 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
11.4mm x 4.85mm x 4.4mm
Series Resistance
120 Ω
Surface Mount
YES
Want to compare parts?
  1. VXB2-1EW-32-4M00100000
    Vectron International
    Parallel - Fundamental Quartz Crystal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VXB2-1EW-32-4M00100000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VXB2-1EW-32-4M00100000 by Vectron International

Select Manufacturer
Which Manufacturer of VXB2-1EW-32-4M00100000 would you like to use for your alert(s)?
  • Please alert me when VXB2-1EW-32-4M00100000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VXB2-1EW-32-4M00100000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VXB2-1EW-32-4M00100000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VXB2-1EW-32-4M00100000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VXB2-1EW-32-4M00100000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VXB2-1EW-32-4M00100000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: