Part Details for VXB1-1GJ-20-14M3181800 by Microchip Technology Inc
Results Overview of VXB1-1GJ-20-14M3181800 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VXB1-1GJ-20-14M3181800 Information
VXB1-1GJ-20-14M3181800 by Microchip Technology Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for VXB1-1GJ-20-14M3181800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXB1-1GJ-20-14M3181800-ND
|
DigiKey | VXB1-1GJ-20-14M3181800 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXB1-1GJ-20-14M3181800
|
Microchip Technology Inc | VXB1-1GJ-20-14M3181800, HC-49/U, Projected EOL: 2044-09-22 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4400 / $0.6200 | Buy Now |
Part Details for VXB1-1GJ-20-14M3181800
VXB1-1GJ-20-14M3181800 CAD Models
VXB1-1GJ-20-14M3181800 Part Data Attributes
|
VXB1-1GJ-20-14M3181800
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXB1-1GJ-20-14M3181800
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HC-49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.85mm x 3.2mm | |
Series Resistance | 35 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL |
Alternate Parts for VXB1-1GJ-20-14M3181800
This table gives cross-reference parts and alternative options found for VXB1-1GJ-20-14M3181800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXB1-1GJ-20-14M3181800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VXB1-1GJ-20-14M3181800TR | Microchip Technology Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom | VXB1-1GJ-20-14M3181800 vs VXB1-1GJ-20-14M3181800TR |
VXB1-1F2-14M3180000 | Microchip Technology Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 14.318MHz Nom | VXB1-1GJ-20-14M3181800 vs VXB1-1F2-14M3180000 |