Part Details for VXB1-1D5-12M0000000 by Microchip Technology Inc
Results Overview of VXB1-1D5-12M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VXB1-1D5-12M0000000 Information
VXB1-1D5-12M0000000 by Microchip Technology Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for VXB1-1D5-12M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXB1-1D5-12M0000000
|
Microchip Technology Inc | VXB1-1D5-12M0000000, HC-49/U, Projected EOL: 2044-01-25 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Reel |
968 Alternates Available |
|
$20.0800 / $30.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 968 Factory Stock |
|
$0 | Buy Now |
Part Details for VXB1-1D5-12M0000000
VXB1-1D5-12M0000000 CAD Models
VXB1-1D5-12M0000000 Part Data Attributes
|
VXB1-1D5-12M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXB1-1D5-12M0000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 12MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.85XH3.2 (mm)/L0.449XB0.191XH0.126 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL |