Part Details for VXB1-1A2-18M4320000 by Microchip Technology Inc
Overview of VXB1-1A2-18M4320000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for VXB1-1A2-18M4320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXB1-1A2-18M4320000-ND
|
DigiKey | VXB1-1A2-18M4320000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXB1-1A2-18M4320000
|
Microchip Technology Inc | VXB1-1A2-18M4320000, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.7200 / $13.1500 | Buy Now |
Part Details for VXB1-1A2-18M4320000
VXB1-1A2-18M4320000 CAD Models
VXB1-1A2-18M4320000 Part Data Attributes
|
VXB1-1A2-18M4320000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXB1-1A2-18M4320000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.85XH3.2 (mm)/L0.449XB0.191XH0.126 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL |
Alternate Parts for VXB1-1A2-18M4320000
This table gives cross-reference parts and alternative options found for VXB1-1A2-18M4320000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXB1-1A2-18M4320000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXB2-1A2-20M001 | Parallel - Fundamental Quartz Crystal, 20.001MHz Nom | Microchip Technology Inc | VXB1-1A2-18M4320000 vs VXB2-1A2-20M001 |
VXB2-1C2-20M000 | Parallel - Fundamental Quartz Crystal, 20MHz Nom | Microchip Technology Inc | VXB1-1A2-18M4320000 vs VXB2-1C2-20M000 |