Part Details for VXA7-1DT-32-3M00000000 by Microsemi Corporation
Overview of VXA7-1DT-32-3M00000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VXA7-1DT-32-3M00000000
VXA7-1DT-32-3M00000000 CAD Models
VXA7-1DT-32-3M00000000 Part Data Attributes
|
VXA7-1DT-32-3M00000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VXA7-1DT-32-3M00000000
Microsemi Corporation
Parallel - Fundamental Quartz Crystal, 3MHz Nom, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 13.5mm x 11.5mm x 5.3mm | |
Series Resistance | 350 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) |