-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 Vdc, 0.5 A, 7.5 W, 19~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4972
|
Newark | Dc-Non-Isolated 0.5A19 36Vinput 15Voutput Sip |Cui VX7815-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.6100 | Buy Now |
DISTI #
102-4247-ND
|
DigiKey | DC DC CONVERTER 15V 7.5W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
98 In Stock |
|
$2.2483 / $2.8100 | Buy Now |
DISTI #
490-VX7815-500
|
Mouser Electronics | Non-Isolated DC/DC Converters 19-36Vin 15Vout 0.5A 7.5W SIP non-Iso RoHS: Compliant | 0 |
|
$2.2300 / $2.6500 | Order Now |
|
Future Electronics | VX78-500 Series 24 / 12 Vin ±15 Vout Non-Isolated DC Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 43 Container: Tube | 0Tube |
|
$2.4100 / $2.5800 | Buy Now |
|
Future Electronics | VX78-500 Series 24 / 12 Vin ±15 Vout Non-Isolated DC Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 43 Container: Tube | 0Tube |
|
$2.4100 / $2.7500 | Buy Now |
|
Future Electronics | VX78-500 Series 24 / 12 Vin ±15 Vout Non-Isolated DC Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 43 Container: Tube | 0Tube |
|
$2.4100 / $2.5800 | Buy Now |
|
Onlinecomponents.com | 500 mA Output Current, 4.75~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 15 Vdc, 0.5 A, 7.5 W, 19~36 Vdc Input Range RoHS: Compliant |
7 Partner Stock |
|
$2.1500 / $3.0200 | Buy Now |
DISTI #
000000000006368261
|
Sager | Non-Isolated DC/DC Converters 19-36Vin 15Vout 0.5A 7.5W SIP non-Iso Min Qty: 1 | 0 |
|
$2.2700 / $2.6500 | Buy Now |
|
Master Electronics | 500 mA Output Current, 4.75~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 15 Vdc, 0.5 A, 7.5 W, 19~36 Vdc Input Range RoHS: Compliant |
7 Partner Stock |
|
$2.1500 / $3.0200 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters 19-36Vin 15Vout 0.5A 7.5W SIP non-Iso | 50 |
|
$28.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VX7815-500
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VX7815-500
CUI Inc
15 Vdc, 0.5 A, 7.5 W, 19~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN, IEC, UL | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T3 | |
Length | 11.6 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.08 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |