-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VX7815-1000R-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
42 In Stock |
|
$5.6560 / $7.0700 | Buy Now |
DISTI #
490-VX7815-1000R
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. | 260 |
|
$6.6000 / $7.0700 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$5.1800 / $7.8800 | Buy Now | |
DISTI #
000000000006368260
|
Sager | Non-Isolated DC/DC Converters dc-dc non-isolated, 1.0 A, 20-36 Vdc input, 15 Vdc output, rt SIP Min Qty: 1 | 0 |
|
$5.7100 / $6.6700 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$5.1800 / $7.8800 | Buy Now | |
|
Neutron USA | Non-Isolated DC/DC Converters dc-dc non-isolated, 1.0 A, 20~36 Vdc input, 15 Vdc output, rt SIP | 50 |
|
$29.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VX7815-1000R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VX7815-1000R
CUI Inc
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-03 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |