There are no models available for this part yet.
Overview of VX7815-1000 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for VX7815-1000 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VX7815-1000
|
Avnet Americas | DC-DC NON-ISOLATED, 1.0 A, 20~36 VDC INPUT, 15 VDC OUTPUT, SIP - Rail/Tube (Alt: VX7815-1000) Min Qty: 44 Package Multiple: 44 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
VX7815-1000
|
Avnet Abacus | DC-DC NON-ISOLATED, 1.0 A, 20~36 VDC INPUT, 15 VDC OUTPUT, SIP (Alt: VX7815-1000) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VX7815-1000 by Bel Fuse
Related Parts for VX7815-1000
-
VMS-40-5Power Supply Modules
-
VX12AN0B-6EZ00-000-XEM1Rocker Switches
-
W78E052DPGMicrocontrollers
-
VWRBS2-D5-S15-SIPOther Analog ICs
-
VXO7815-1000Switching Regulator or Controllers
-
VS-SD300R16PCRectifier Diodes
-
SBH11-PBPC-D20-ST-BKHeaders and Edge Type Connectors
-
VSC8572XKS-01Network Interfaces
-
VX-54-1A3Snap Acting/Limit Switches