Part Details for VX7805-500 by Bel Fuse
Overview of VX7805-500 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX7805-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX7805-500
|
Avnet Americas | DC-DC NON-ISOLATED, 0.5 A, 6.5~36 VDC INPUT, 5 VDC OUTPUT, SIP - Rail/Tube (Alt: VX7805-500) RoHS: Not Compliant Min Qty: 43 Package Multiple: 43 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.9716 / $2.4645 | Buy Now |
DISTI #
VX7805-500
|
Avnet Abacus | DC-DC NON-ISOLATED, 0.5 A, 6.5~36 VDC INPUT, 5 VDC OUTPUT, SIP (Alt: VX7805-500) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |