-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 1 A, 2.5 W, 8~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4253-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 44 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$3.0852 | Buy Now |
|
Onlinecomponents.com | 1 A Output Current, 6~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 1 A, 2.5 W, 8~36 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000006368251
|
Sager | Non-Isolated DC/DC Converters 8-36Vin 5Vout 1A 5W SIP non-Iso | 0 |
|
Buy Now | |
|
Neutron USA | Non-Isolated DC/DC Converters 8-36Vin 5Vout 1A 5W SIP non-Iso | 0 |
|
$29.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VX7805-1000
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VX7805-1000
CUI Inc
5 Vdc, 1 A, 2.5 W, 8~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |