Part Details for VX6045PW-M3/P by Vishay Intertechnologies
Overview of VX6045PW-M3/P by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Smart Cities
Aerospace and Defense
Price & Stock for VX6045PW-M3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2808
|
Newark | 60A,45V, trench Schottky Rect. |Vishay VX6045PW-M3/P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.6100 | Buy Now |
DISTI #
VX6045PW-M3/P
|
Avnet Americas | 60A,45V,TRENCH SCHOTTKY RECT. - Rail/Tube (Alt: VX6045PW-M3/P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1769 | Buy Now |
DISTI #
VX6045PW-M3/P
|
TTI | Schottky Diodes & Rectifiers 60A 45V TRENCH SKTY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.4100 | Buy Now |
DISTI #
VX6045PW-M3/P
|
EBV Elektronik | Diode Schottky 45V 60A 3-Pin TO-247AD Tube (Alt: VX6045PW-M3/P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VX6045PW-M3/P
VX6045PW-M3/P CAD Models
VX6045PW-M3/P Part Data Attributes
|
VX6045PW-M3/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VX6045PW-M3/P
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-11-01 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1100 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |