Part Details for VX4210310000G by Anytek Technology Corporation Ltd
Overview of VX4210310000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX4210310000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX4210310000G-ND
|
DigiKey | TERM BLOCK HDR 42POS 90DEG 3.5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0877 | Buy Now |
DISTI #
72327032
|
RS | VX- 3.5- 2*21P Orange , C0110 PIN Tin plated Open 90D DIP type ,MARK NL66 | Amphenol - Anytek VX4210310000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 | RFQ |
DISTI #
ANYVX4210310000G
|
Heilind Electronics | VX- 3.5- 221P ORANGE C0110 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.9700 / $5.4100 | Buy Now | |
DISTI #
ANYVX4210310000G
|
Interstate Connecting Components | VX- 3.5- 221P ORANGE C0110 PI | 0 |
|
Buy Now |