Datasheets
VX41B10B-ARC00-XKW1 by: Carling Technologies

Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Part Details for VX41B10B-ARC00-XKW1 by Carling Technologies

Overview of VX41B10B-ARC00-XKW1 by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VX41B10B-ARC00-XKW1

Part # Distributor Description Stock Price Buy
DISTI # 000000000000338523
Sager Rocker Switches 0
Buy Now

Part Details for VX41B10B-ARC00-XKW1

VX41B10B-ARC00-XKW1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VX41B10B-ARC00-XKW1 Part Data Attributes

VX41B10B-ARC00-XKW1 Carling Technologies
Buy Now Datasheet
Compare Parts:
VX41B10B-ARC00-XKW1 Carling Technologies Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Factory Lead Time 12 Weeks
Actuator Length 0.505 inch
Actuator Type ROCKER
Additional Feature DOUBLE POLE SWITCHES
Body Breadth 20.828 mm
Body Height 27.4066 mm
Contact Resistance 0.01 mΩ
Dielectric Withstand Volts 1500VRMS V
Illumination LAMP
Insulation Resistance 50000000 Ω
Insulator Material POLYESTER
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Surface Mount NO
Switch Type ROCKER SWITCH
Terminal Length 0.4 inch
Termination Type QUICK CONNECT

VX41B10B-ARC00-XKW1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VX41B10B-ARC00-XKW1 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VX41B10B-ARC00-XKW1 by Carling Technologies

Select Manufacturer
Which Manufacturer of VX41B10B-ARC00-XKW1 would you like to use for your alert(s)?
  • Please alert me when VX41B10B-ARC00-XKW1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VX41B10B-ARC00-XKW1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VX41B10B-ARC00-XKW1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VX41B10B-ARC00-XKW1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VX41B10B-ARC00-XKW1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VX41B10B-ARC00-XKW1 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: