There are no models available for this part yet.
Overview of VX3810300000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VX3810300000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VX3810300000G-ND
|
DigiKey | TERM BLOCK HDR 38POS VERT 3.5MM Min Qty: 1960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7607 | Buy Now | |
DISTI #
72327019
|
RS | VX- 3.5- 2*19P Orange , C0110 PIN Tin plated Open 180D DIP type ,MARK NL66 | Amphenol - Anytek VX3810300000G RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 | RFQ | |
DISTI #
ANYVX3810300000G
|
Heilind Electronics | VX- 3.5- 219P ORANGE C0110 PI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $4.5600 | Buy Now | ||
DISTI #
ANYVX3810300000G
|
Interstate Connecting Components | VX- 3.5- 219P ORANGE C0110 PI | 0 |
|
Buy Now |