Part Details for VX3412310000G by Anytek Technology Corporation Ltd
Overview of VX3412310000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX3412310000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX3412310000G-ND
|
DigiKey | TERM BLOCK HDR 34POS 90DEG 3.5MM Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5551 | Buy Now |
DISTI #
72327012
|
RS | VX 3.5 2*17P Orange , C0110 PIN Tin plated 90D ,MARK | Amphenol - Anytek VX3412310000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 | RFQ |
DISTI #
ANYVX3412310000G
|
Heilind Electronics | VX 3.5 217P ORANGE C0110 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.4200 / $6.6100 | Buy Now | |
DISTI #
ANYVX3412310000G
|
Interstate Connecting Components | VX 3.5 217P ORANGE C0110 PIN | 0 |
|
Buy Now |