Part Details for VX221200B000G by Anytek Technology Corporation Ltd
Overview of VX221200B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX221200B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX221200B000G-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 3.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0095 | Buy Now |
DISTI #
72326949
|
RS | VX- 3.5- 2*11P Black , C0110 PIN Tin plated With Flange 180D THR Tape reel, MARK | Amphenol - Anytek VX221200B000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 | RFQ |
DISTI #
ANYVX221200B000G
|
Heilind Electronics | VX- 3.5- 211P BLACK C0110 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $8.4100 | Buy Now |
DISTI #
ANYVX221200B000G
|
Interstate Connecting Components | VX- 3.5- 211P BLACK C0110 PIN | 0 |
|
Buy Now |