Part Details for VX221101B000G by Anytek Technology Corporation Ltd
Overview of VX221101B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX221101B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX221101B000G-ND
|
DigiKey | TERM BLOCK HDR 22POS 90DEG 3.5MM Min Qty: 3060 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9870 | Buy Now |
DISTI #
72326946
|
RS | VX 3.5 2*11P Black , C0110 PIN Tin plated 90D ,MARK | Amphenol - Anytek VX221101B000G RoHS: Compliant Min Qty: 3060 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 | RFQ |
DISTI #
ANYVX221101B000G
|
Heilind Electronics | VX 3.5 211P BLACK C0110 PIN T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $5.2500 | Buy Now |
DISTI #
ANYVX221101B000G
|
Interstate Connecting Components | VX 3.5 211P BLACK C0110 PIN T | 0 |
|
Buy Now |