Part Details for VX20202C-M3/P by Vishay Intertechnologies
Results Overview of VX20202C-M3/P by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VX20202C-M3/P Information
VX20202C-M3/P by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VX20202C-M3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2758
|
Newark | 20A,200V, trench Schottky Rect. |Vishay VX20202C-M3/P RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7160 / $0.8560 | Buy Now |
DISTI #
VX20202C-M3/P
|
Avnet Americas | 20A,200V,TRENCH SCHOTTKY RECT. - Rail/Tube (Alt: VX20202C-M3/P) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.6720 / $0.6987 | Buy Now |
DISTI #
78-VX20202C-M3/P
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 200V TRENCH SCHOTTKY RECT. RoHS: Compliant | 0 |
|
$0.7250 / $0.7380 | Order Now |
DISTI #
VX20202C-M3/P
|
TTI | Schottky Diodes & Rectifiers 20A 200V TRENCH SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6800 / $0.7400 | Buy Now |
DISTI #
VX20202C-M3/P
|
EBV Elektronik | 20A200VTRENCH SCHOTTKY RECT (Alt: VX20202C-M3/P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VX20202C-M3/P
VX20202C-M3/P CAD Models
VX20202C-M3/P Part Data Attributes
|
VX20202C-M3/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VX20202C-M3/P
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VX20202C-M3/P
This table gives cross-reference parts and alternative options found for VX20202C-M3/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VX20202C-M3/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR20200CTS-BP | Micro Commercial Components | $0.6711 | Rectifier Diode, | VX20202C-M3/P vs MBR20200CTS-BP |
MBRS20200CT-Y | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AB, | VX20202C-M3/P vs MBRS20200CT-Y |
MBR20200CTS-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | VX20202C-M3/P vs MBR20200CTS-BP-HF |
TSI20H200CW | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-262, I2PAK, 3 PIN | VX20202C-M3/P vs TSI20H200CW |
MBRS20200CT | Diotec Semiconductor AG | $0.5541 | Rectifier Diode, | VX20202C-M3/P vs MBRS20200CT |