Part Details for VX-805-ECE-KEAN-122M880000 by Microchip Technology Inc
Overview of VX-805-ECE-KEAN-122M880000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX-805-ECE-KEAN-122M880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VX-805-ECE-KEAN-122M880000-ND
|
DigiKey | VX-805-ECE-KEAN-122M880000 Lead time: 52 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for VX-805-ECE-KEAN-122M880000
VX-805-ECE-KEAN-122M880000 CAD Models
VX-805-ECE-KEAN-122M880000 Part Data Attributes:
|
VX-805-ECE-KEAN-122M880000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VX-805-ECE-KEAN-122M880000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 122.88MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Package Equivalence Code | SOLCC6,.13 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |