Part Details for VX-5012-EDJ-1551-10M0000000 by Microchip Technology Inc
Results Overview of VX-5012-EDJ-1551-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VX-5012-EDJ-1551-10M0000000 Information
VX-5012-EDJ-1551-10M0000000 by Microchip Technology Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
IH5012CDE | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel, CDIP16 | |
IH5012MDE/B | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel |
Price & Stock for VX-5012-EDJ-1551-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX-5012-EDJ-1551-10M0000000
|
Microchip Technology Inc | VX-5012-EDJ-1551-10M0000000, Projected EOL: Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now |