Part Details for VWS3750-C by Panduit Corp
Overview of VWS3750-C by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VWS3750-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7962
|
Newark | Vertical Wire Saddle, .37" X .50" (9.398 Rohs Compliant: Yes |Panduit VWS3750-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.4590 | Buy Now |
DISTI #
67Y8653
|
Newark | Cable Clip, Push Mount, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:29.1Mm, Height:20.3Mm Rohs Compliant: Yes |Panduit VWS3750-C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 / $0.5050 | Buy Now |
DISTI #
298-10445-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9216 In Stock |
|
$0.2521 / $0.3100 | Buy Now |
DISTI #
VWS3750-C
|
Avnet Americas | Cable Accessories Wire Saddle Vertical Natural - Bulk (Alt: VWS3750-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2245 | Buy Now |
DISTI #
644-VWS3750-C
|
Mouser Electronics | Cable Mounting & Accessories VERT Wire Saddle .37 x .50 RoHS: Compliant | 335 |
|
$0.2520 / $0.3100 | Buy Now |
DISTI #
71264223
|
RS | Vertical wire saddle, .37" x .50" (9.398mm x 12.7mm) bundle, natural | Panduit VWS3750-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4000 / $0.4400 | RFQ |
|
Bisco Industries | 400 |
|
Buy Now | ||
DISTI #
PANVWS3750-C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2998 / $0.3838 | Buy Now | |
|
Onlinecomponents.com | Vertical wire saddle, .37" x .50" (9.398mm x 12.7mm) bundle, natural, standard package. RoHS: Compliant |
4872 In Stock |
|
$0.3468 / $0.4099 | Buy Now |
DISTI #
65250235
|
Verical | Saddle Natural Package RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2249 | Americas - 4400 |
|
$0.4551 / $0.5386 | Buy Now |
Part Details for VWS3750-C
VWS3750-C CAD Models
VWS3750-C Part Data Attributes
|
VWS3750-C
Panduit Corp
Buy Now
|
Compare Parts:
VWS3750-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |