Part Details for VWS106-C by Panduit Corp
Overview of VWS106-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VWS106-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B6957
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:29.9Mm, External Width:8.6Mm Rohs Compliant: Yes |Panduit VWS106-C (Alternate Part Number: 07498362750 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$72.2200 / $76.0200 | Buy Now |
DISTI #
98K2438
|
Newark | Saddle, Fibre Optic, Vertical, Pk100, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:29.9Mm, External Rohs Compliant: Yes |Panduit VWS106-C (Alternate Part Number: 07498362750 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$41.4000 / $60.9000 | Buy Now |
DISTI #
298-16577-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
543 In Stock |
|
$0.5950 / $0.8300 | Buy Now |
DISTI #
VWS106-C
|
Avnet Americas | Cable Accessories Wire Saddle Nylon 6/6 Natural - Bulk (Alt: VWS106-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4700 | Buy Now |
DISTI #
644-VWS106-C
|
Mouser Electronics | Cable Mounting & Accessories FIBER SADDLE VERT 1.06 WHITE RoHS: Compliant | 42 |
|
$0.5750 / $0.8300 | Buy Now |
DISTI #
PANVWS106-C
|
Heilind Electronics | Fiber Saddle, Vertical, 1.06 Bundle, Wh | Americas - 0 in Stock |
|
$0.5848 / $0.6335 | Buy Now |
|
Onlinecomponents.com | Single saddle clip for fiber slack management and fiber patch cord routing. Accepts up to 1.06" dia (26.9mm) cable bundle. Nylon 6.6 material, natural color. Push mount into 0.18" (4mm) pre-drilled holes in Opticom® Fiber Enclosures, 100 pc. RoHS: Compliant | 1100 Factory Stock |
|
$0.5100 / $0.5900 | Buy Now |
DISTI #
000000000000635322
|
Sager | Cable Mounting & Accessories FIBER SADDLE VERT 1.06 WHITE Min Qty: 500 | 0 |
|
$0.4635 / $0.5848 | Buy Now |
|
Master Electronics | Single saddle clip for fiber slack management and fiber patch cord routing. Accepts up to 1.06" dia (26.9mm) cable bundle. Nylon 6.6 material, natural color. Push mount into 0.18" (4mm) pre-drilled holes in Opticom® Fiber Enclosures, 100 pc. RoHS: Compliant | 1100 Factory Stock |
|
$0.5100 / $0.5900 | Buy Now |