Part Details for VWRBS2-D5-S24-SIP by CUI Inc
Overview of VWRBS2-D5-S24-SIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Part Details for VWRBS2-D5-S24-SIP
VWRBS2-D5-S24-SIP CAD Models
VWRBS2-D5-S24-SIP Part Data Attributes
|
VWRBS2-D5-S24-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VWRBS2-D5-S24-SIP
CUI Inc
2W, 24V, 80mA, single regulated output, isolated DC-DC converter; Power (W): 2.00000; Input Voltage Range (Vdc): 4.50000, 9.00000; Output Voltage (Vdc): 24.00000; Output Current (A): 0.08000; Number of Outputs: 1; Nominal Input Voltage (Vdc): 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |