Part Details for VWRAS1-D5-D15-SIP by CUI Inc
Overview of VWRAS1-D5-D15-SIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VWRAS1-D5-D15-SIP
VWRAS1-D5-D15-SIP CAD Models
VWRAS1-D5-D15-SIP Part Data Attributes:
|
VWRAS1-D5-D15-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VWRAS1-D5-D15-SIP
CUI Inc
1W, 15/-15V, 33/-33mA, dual regulated output, isolated DC-DC converter; Output Voltage 2 (Vdc): -15.00000; Output Current 2 (A): 0.03000; Power (W): 1.00000; Input Voltage Range (Vdc): 4.50000, 9.00000; Output Voltage (Vdc): 15.00000; Output Current (A): 0.03000; Number of Outputs: 2; Nominal Input Voltage (Vdc): 5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |