Part Details for VWMSC4X5BK7 by HellermannTyton
Overview of VWMSC4X5BK7 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VWMSC4X5BK7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VWMSC4X5BK7-ND
|
DigiKey | 83" SINGLE-SIDED CENTER MOUNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.3500 | Buy Now |
DISTI #
329-VWMSC4X5BK7
|
Mouser Electronics | Wire Ducting & Raceways Vertical Wire Manager Single-Sided, Center Mount, 4.0" x 5.0" x 83.0", Black, 1/box RoHS: Compliant | 0 |
|
$206.6800 / $207.2100 | Order Now |
DISTI #
73548185
|
RS | Vertical Wire Manager Single-Sided, Center Mount, 4" x 5" x 83", Black | HellermannTyton VWMSC4X5BK7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$196.6600 / $218.5100 | RFQ |
|
Onlinecomponents.com | Vertical Wire Manager Single-Sided - Center Mount - 4.0" x 5.0" x 83.0" - Black - 1/box RoHS: Compliant | 0 |
|
$185.3700 / $199.1100 | Buy Now |
DISTI #
000000000001433751
|
Sager | Wire Ducting & Raceways VRTCL WIRE MNGR, SINGLE CTR,7 | 0 |
|
Buy Now |