Part Details for VWMS4X4X5BK7 by HellermannTyton
Overview of VWMS4X4X5BK7 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VWMS4X4X5BK7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VWMS4X4X5BK7-ND
|
DigiKey | 83" VERTICAL WIRE MANAGER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$297.2800 | Buy Now |
DISTI #
329-VWMS4X4X5BK7
|
Mouser Electronics | Wire Ducting & Raceways Vertical Wire Manager Dual-Sided, Side Mount, 4.0" x 4.0" x 83.0" Front, Black, 1/box RoHS: Compliant | 1 |
|
$283.6400 / $285.8100 | Buy Now |
DISTI #
73548183
|
RS | Vertical Wire Manager Dual-Sided, Side Mount, 4" x 4" x 83" Front, Black | HellermannTyton VWMS4X4X5BK7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$273.2300 / $300.2500 | RFQ |
|
Onlinecomponents.com | Vertical Wire Manager Dual-Sided - Side Mount - 4.0" x 4.0" x 83.0" Front - Black - 1/box RoHS: Compliant | 0 |
|
$253.9400 / $273.5800 | Buy Now |
DISTI #
000000000001433749
|
Sager | Wire Ducting & Raceways VERTICAL WIRE MNGR - 4X5 FRONT | 0 |
|
Buy Now |