Part Details for VW3S5102R50 by Schneider Electric
Overview of VW3S5102R50 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VW3S5102R50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73625329
|
RS | Motor cable 4x1.5 shielded open 5m | Schneider Electric VW3S5102R50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$633.2200 | RFQ |
Part Details for VW3S5102R50
VW3S5102R50 CAD Models
VW3S5102R50 Part Data Attributes
|
VW3S5102R50
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
VW3S5102R50
Schneider Electric
Wire And Cable, 4 Conductor(s), Power Cable, GREEN AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Package Description | GREEN AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Length | 5 mm | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire and Cable Name | POWER CABLE |