Part Details for VW3M8102R150 by Schneider Electric
Overview of VW3M8102R150 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3M8102R150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-VW3M8102R150-ND
|
DigiKey | ENCODER CABLE M23 - RJ45, 15M Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$319.1340 / $411.7100 | Buy Now |
DISTI #
996-VW3M8102R150
|
Mouser Electronics | Motor Drives ENCODER CABLE M23 - RJ45, 15M RoHS: Compliant | 0 |
|
$322.4900 / $397.5500 | Order Now |
DISTI #
71244944
|
RS | SinCos Hiperface encoder cable, 3 x (2 x 0.14 mm cubed) + (2 x 0.34 mm cubed) | Schneider Electric VW3M8102R150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$419.9400 | Buy Now |