Part Details for VW3A8306DRC by Schneider Electric
Overview of VW3A8306DRC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A8306DRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ6000
|
Newark | Modbus Line Terminator, 120 Ohm, Accessory Type:Modbus Line Terminator, For Use With:Schneider Electric Altivar Series Var Speed Drives & Masterpact Nt, Nw Series Circuit Breakers, Product Range:-, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Schneider Electric VW3A8306DRC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$24.5200 / $33.3000 | Buy Now |
DISTI #
4008-VW3A8306DRC-ND
|
DigiKey | MODBUS LINE TERMINATOR - 120 OHM Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$22.6875 / $28.7500 | Buy Now |
DISTI #
996-VW3A8306DRC
|
Mouser Electronics | Motor Drives ModBus end adapter screw term 120 ohm | 0 |
|
$21.8300 / $27.7400 | Order Now |
DISTI #
71392251
|
RS | ModBus end adapter screw term 120 ohm | Schneider Electric VW3A8306DRC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3300 | RFQ |