Part Details for VW3A7747 by Schneider Electric
Overview of VW3A7747 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VW3A7747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
996-VW3A7747
|
Mouser Electronics | Ceramic Composition Resistors Braking Resistor 2.5ohm 11kW | 0 |
|
$2,578.4200 | Order Now |
DISTI #
71392241
|
RS | Braking resistor, 2.5 ohms, 11 kW, IP23 | Schneider Electric VW3A7747 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,604.2000 | RFQ |
Part Details for VW3A7747
VW3A7747 CAD Models
VW3A7747 Part Data Attributes
|
VW3A7747
Schneider Electric
Buy Now
|
Compare Parts:
VW3A7747
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |